This Kemet film capacitor features a capacitance of 0.015uF with a tolerance of 10% and a dielectric of PP. It has a DC rated voltage of 2000VDC and an AC rated voltage of 700VAC. The capacitor is designed for pulse type applications and has an ESR of 0.053. It is constructed in a plastic rectangular can with a radial termination style and a terminal pitch of 15. The capacitor is available in a through hole package with a size of 18 X 8.5 X 14.5 and can operate between -55°C and 105°C.
Kemet 75UI2150AA30K technical specifications.
| Capacitance | 0.015uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.053Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 75UI2150AA30K to view detailed technical specifications.
No datasheet is available for this part.