This 430pF ceramic chip capacitor has a rated voltage of 16VDC and a tolerance of 20%. It is constructed with a C0G dielectric and has a surface mount package type of 0603. The capacitor operates over a temperature range of -55°C to 200°C and has a height of 0.8mm.
Kemet C0603H431M4GAL technical specifications.
| Capacitance | 430pF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603H431M4GAL to view detailed technical specifications.
No datasheet is available for this part.