This polarized tantalum capacitor has a capacitance of 22uF and a DC rated voltage of 15V. It operates within a temperature range of -55C to 125C. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height. It is available in a 7343-31 package type.
Vishay CWR11HH226MDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay CWR11HH226MDB to view detailed technical specifications.
No datasheet is available for this part.