The CWR19MC156MRXB is a surface mount tantalum capacitor with a capacitance of 15uF and a tolerance of 20%. It has a voltage rating of 35V and is designed to meet the MIL-PRF-55365/11 specification. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 50 units.
Kyocera CWR19MC156MRXB technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2721 |
| Package/Case | 2721 |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.108inch |
| Length | 0.273inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Military, MIL-PRF-55365/11, CWR19 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.213inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR19MC156MRXB to view detailed technical specifications.
No datasheet is available for this part.