This 9-element ceramic network capacitor has a capacitance of 0.033uF and a voltage rating of 100VDC with a tolerance of -20% to 80%. It is constructed with X7R dielectric material and has a size of 26.67mm x 3.3mm x 7.62mm. The capacitor is packaged in a single-in-line SIP format with 10 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT C104333ZX7R1 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C104333ZX7R1 to view detailed technical specifications.
No datasheet is available for this part.