
The NTE Electronics 2N3904 is a general-purpose NPN transistor with a collector-emitter breakdown voltage of 40V and a maximum power dissipation of 625mW. It is packaged in a bulk format and has a transition frequency of 300MHz. The transistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The 2N3904 is suitable for a variety of applications including general-purpose switching and amplification.
NTE Electronics 2N3904 technical specifications.
| Package/Case | 200 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N3904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
