
The 2SB754-O(BS) is a single PNP transistor with a maximum collector-base voltage of 50V and a maximum collector-emitter voltage of 50V. It can handle a maximum DC collector current of 7A and a maximum power dissipation of 2500mW. The transistor is mounted through a hole and has a package type of 2-16B1A. It operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Toshiba 2SB754-O(BS) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SB754-O(BS) technical specifications.
| Package Family Name | 2-16B1A |
| Package/Case | 2-16B1A |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.9(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 19 |
| Seated Plane Height (mm) | 23.6(Max) |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 7A |
| Maximum Power Dissipation | 2500mW |
| Material | Si |
| Minimum DC Current Gain | 120@1A@1V |
| Maximum Transition Frequency | 10(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SB754-O(BS) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.