
Dual operational amplifier featuring a 1.5MHz gain bandwidth product and 1.4MHz bandwidth. This surface mount device operates from a minimum supply voltage of 1.8V up to 5V, with a typical supply current of 116uA. It offers a high voltage gain of 100dB and a slew rate of 0.42V/µs. The amplifier boasts a 50dB CMRR and 70dB PSRR, with an input bias current of 35nA and an input offset voltage of 1mV. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV932MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV932MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.86mm |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 420uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 3V |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV932MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.