This Knowles 2225 ceramic chip capacitor features a capacitance of 0.068uF, a DC rated voltage of 63VDC, and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a C0G dielectric and has a flat construction. It is available in a 2225 package case style with a pad termination style.
Knowles 2225J0630683FFT technical specifications.
| Capacitance | 0.068uF |
| Voltage | 63VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225J0630683FFT to view detailed technical specifications.
No datasheet is available for this part.