1 Output Desktop Power Supply, 100 240 V ac, 2-Pin UK, 3-Pin UK, 18V dc 3.3A Output
Fixed Inductor 68uH 30% 0.63A 0.4R 5x3x5mm
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/4A/2A 70W
360-Contact Female Right Angle Board-to-Board Header, 3A, TIN/LEAD Termination
Female 402-Contact Right Angle Board-to-Board Header
Board Connector, 250 Contact(s), 4 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle
Female 110-Contact Right Angle Board-to-Board Header, 3A, TIN LEAD, -65 to 125°C
6Mm Panel Support Insert, 2000Mm Long
30-Contact Socket Strip, SKT, 2.54mm Pitch, 3 Rows, Through Hole Mount
96-Contact Socket Strip, 2.54mm Pitch, 3-Row, Through Hole Mount
12-Contact Socket Strip, 2.54mm Pitch, 3-Row, Through Hole Mount, -55°C to 125°C
63-Contact Socket Strip, SKT, 2.54mm Pitch, 3 Rows, Through Hole Mount
78-Contact Socket Strip, SKT, 2.54mm Pitch, 3 Rows, Through Hole Mount
66-Contact Socket Strip, SKT Gender, 3 Rows, 2.54mm Pitch, Through Hole Mount, -55°C to 125°C
54-Contact Socket Strip, SKT, 2.54mm Pitch, 3 Rows, Through Hole Mount
81-Contact SKT Socket Strip, 2.54mm Pitch, 3 Rows, Through Hole Mount
3-Row 87-Contact Socket Strip, SKT, 2.54mm Pitch, Through Hole Mount
21-Contact Socket Strip, 2.54mm Pitch, 3-Row, Through Hole Mount, -55 to 125°C
15-Contact Socket Strip Header, 2.54mm Pitch, 3-Row, Through Hole Mount
63-Contact Socket Strip Header, 2.54mm Pitch, 3-Row, Solder Termination