
The 3856A-287-502HL is a CERMET potentiometer with a resistance of 5kR and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. This potentiometer is designed for through hole and panel mount applications and is RoHS compliant.
Bourns 3856A-287-502HL technical specifications.
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Mount | Through Hole, Panel |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 30g |
| RoHS | Compliant |
No datasheet is available for this part.
