Circuit Breaker Motor Protection Control 3Pole 0.6A 690VAC
Siemens 3RV2011-0HA20 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens 3RV2011-0HA20 to view detailed technical specifications.
No datasheet is available for this part.