Search Results for "403cnq100rpbf Vishay"
Filters
VS-403CNQ100PBF
Vishay
Schottky Rectifier, 100V, 400A, Common Cathode, TO-244
Datasheet
Volume Production
Average Rectified Current:
200A
Package/Case:
TO-244
Forward Current:
400A
Height:
17.5mm
403CNQ100PBF
Vishay
Diode Schottky 100V 400A 3-Pin TO-244
Datasheet
Volume Production
Average Rectified Current:
400A
Forward Current:
400A
Lead Free:
Lead Free
Max Operating Temperature:
175°C