
DC/DC Converter; Product Weight (grams): 33; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 15; Max Output current (A): ±0.5; Efficiency (%): 83; Max Capacitive load (µF): ±230; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous; On/Off Control: 1
Aimtec AM15EW-2415DH30IZ technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Height | 0.4inch |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 33g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM15EW-2415DH30IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.