The Digilent 410-292-1 is a development board supporting the Artix-7 FPGA with a maximum clock frequency of 450MHz and 128MB of RAM. It features a single USB port, one I2C interface, and one Ethernet connection. The board includes an LCD display and supports the Xilinx IDE for programming. It is compatible with Windows operating systems and offers JTAG support. Additionally, it has 18 LEDs and 16 push buttons and switches for user interaction.
Digilent 410-292-1 technical specifications.
| Type | Development Board |
| Supported Device | Artix-7 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 450MHz |
| RAM Size | 128MB |
| Program Memory Type | Serial Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| I2C | 1 |
| Ethernet | 1 |
| Display Type | LCD |
| IDE | Xilinx |
| Windows | Win |
| Operating Systems | Win |
| JTAG Support | Yes |
| Number of LEDs | 18 |
| Push Buttons and Switches | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 410-292-1 to view detailed technical specifications.
No datasheet is available for this part.