The TIHL5A-2L-WH-FW is a 3PDT rocker switch with a long smooth/narrow actuator style, rated for 15 amps at 125 volts AC and 30 volts DC. It has a maximum power rating of 559.27 milliwatts and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and features solder lug termination. It is suitable for use in a variety of applications, including those with high current and voltage requirements.
Carling Technologies TIHL5A-2L-WH-FW technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Long Smooth/Narrow Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIHL5A-2L-WH-FW to view detailed technical specifications.
No datasheet is available for this part.