Kemet's C1206X301F3HACAUTO is a 300pF ceramic chip capacitor with a 25VDC rating and 1% tolerance. It features an X8R dielectric and is constructed with a flat, flexible termination style. The capacitor is available in a 1206 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Kemet C1206X301F3HACAUTO technical specifications.
| Capacitance | 300pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | X8R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206X301F3HACAUTO to view detailed technical specifications.
No datasheet is available for this part.