
Stepper Motors 2.42A 212.0 TRQ 2.5
Applied Motion 5034-348 technical specifications.
| Current Rating | 2.42A |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Motion 5034-348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
