Proximity Sensor Reed 6mm 175VDC 2-Pin Bulk
Littelfuse 59060-3-U-05-A technical specifications.
| Actuator Material | Magnet |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 175V |
| Package Quantity | 100 |
| Packaging | Case |
| RoHS Compliant | No |
| Sensing Distance | 6mm |
| Sensing Method | Magnetic |
| Series | 59060 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59060-3-U-05-A to view detailed technical specifications.
No datasheet is available for this part.