
Radiation hardened 8-channel, 50 kSPS to 1 MSPS, 12-bit A/D converter 16-CFP -55 to 125
Texas Instruments 5962R0722701VZA technical specifications.
| Package/Case | CDIP |
| Height | 2.34mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9.906mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Inputs | 8 |
| Polarity | Unipolar |
| Power Consumption | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Thickness | 1.778mm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962R0722701VZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.