Circuit Breaker Miniature 3Pole 50A 480VAC
Siemens 5SY4 350-7 technical specifications.
| Type | Miniature |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 50A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 5SY4 350-7 to view detailed technical specifications.
No datasheet is available for this part.