The 5SY6 204-7 is a miniature circuit breaker with a voltage rating of 400VAC and a current rating of 4A. It features a toggle actuator and screw terminals for mounting on a DIN rail. The device has four terminals and a typical AC voltage rating of 400V. It is designed for use in general applications and meets the requirements of the specified categories.
Siemens 5SY6 204-7 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 400VAC |
| Current Rating | 4A |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 5SY6 204-7 to view detailed technical specifications.
No datasheet is available for this part.