Powered bysilicon expert

615006141121

Description:

Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray

Introduction date:

Nov 29, 2002

Updated: 02-JAN-2024


See moreConnector Telephone and Telecom by Wuerth Elektronik GmbH & Co. KG

Online version: https://www.datasheets.com/part-details/615006141121-wuerth-elektronik-gmbh---co--kg-47660020

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
D3458
HTSUSAinfo
8536694051
Schedule Binfo
8536695050
Category Path
Interconnect > Connectors > I/O Connectors > Connector Telephone and Telecom

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Chip1Stop
Chip1Stop

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Terminal Pitch (mm)
infolock
Body Orientation
infolock
Mounting
infolock
Number of Terminals
infolock
Number of Ports
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Number of Loaded Positions
infolock
Shell Plating
infolock
Insulation Resistance
infolock
Product Style
infolock
Operating Temperature
infolock
Mating Cycle
infolock
Maximum Contact Resistance
infolock
Maximum Storage Temperature
infolock
Shell Material
infolock
Left/Right LED Color
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Maximum Terminal Coplanarity
infolock
Maximum Terminal Width
infolock
Maximum Data Rate
infolock
Product Weight
infolock
Length Tolerance
infolock
Mounting Terminal Hole Diameter
infolock
Spring Option
infolock
Ethernet Speed
infolock
IP Rating
infolock
Distance Between Begs
infolock
Distance Between Shield Pins
infolock
Type
infolock
Gender
infolock
Number of Contacts
infolock
Terminal Pitch
infolock
Body Orientation
infolock
Mounting
infolock
Termination Method
infolock
Number of Terminals
infolock
Number of Ports
infolock
Housing Material
infolock
Housing Color
infolock
Contact Material
infolock
Contact Plating
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Category Number
infolock
Integrated Magnetics
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Number of Cores per Jack
infolock
Shielding
infolock
Tab Direction
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Tradename
infolock
615006141121