Cap Tant Solid 100uF 4V F CASE 20% (5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 0.55 Ohm 125°C T/R
AVX CWR29CB107MBFA\TR13 technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.55Ohm |
| Leakage Current | 4uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29CB107MBFA\TR13 to view detailed technical specifications.
No datasheet is available for this part.