Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "6801g aavid thermalloy"
Filters
CR0402-FX-6801G
Bourns
Chip Resistor 6.8kR 1% 50V 0402 SMD
Datasheet
Obsolete
Case Code (Imperial):
0402
Case Code (Metric):
1005
Package/Case:
0402
Height:
0.35mm
Browse
Manufacturers
API
BOM
Account