AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, PACKAGE-8
Siemens 6EP3436-8SB00-0AY0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 575 |
| Input Voltage-Min | 320 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens 6EP3436-8SB00-0AY0 to view detailed technical specifications.
No datasheet is available for this part.