Search Results for "70 1197 staeubli international ag"
Filters
CB3LV-3C-11M970000
CTS
Crystal Oscillator 11.97MHz ±50ppm 4-Pin Ceramic SMD
Datasheet
Non-Lead-Frame SMT
Active
Basic Package Type:
Non-Lead-Frame SMT
Package Family Name:
SMD
Package Description:
Ceramic Surface Mount Device
Lead Shape:
No Lead
070-1197-300
Dialight
Lamp Lenses MIN PANEL IND
Datasheet
Volume Production
Color:
Clear
Lens Size:
19.44mm
Lens Style:
Round, Stovepipe
Mount:
Panel, Base