Search Results for "7443556450 wuerth elektronik gmbh co KG"
Filters
7443556450
Wurth Electronics
Power Choke Shielded Wirewound 4.5uH/3.8uH 20% 100KHz 20.5A 0.0034Ohm DCR Automotive T/R
Datasheet
Surface Mount
Active
Product Length (mm):
19.3
Product Depth (mm):
18.7
Product Height (mm):
9.2
Number of Terminals:
2