Power Choke Shielded Wirewound 4.5uH/3.8uH 20% 100KHz 20.5A 0.0034Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7443556450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443556450 technical specifications.
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 18.7 |
| Product Height (mm) | 9.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.5u(OCL)/3.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20.5A |
| Maximum Saturation Current | 37(Typ)A |
| Max DC Resistance | 0.0034(Typ)Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7443556450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.