The LWA150-C630-MXK is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has a single output with a voltage range of 14 to 38V and a maximum output current of 6300mA. The supply is designed for high efficiency with a minimum power factor correction of 0.9 and can operate in temperatures ranging from -40°C to 70°C. It is rated IP67 and comes with a 5-year warranty.
Autec LWA150-C630-MXK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 38VDC |
| Maximum Output Current | 6300mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA150-C630-MXK to view detailed technical specifications.
No datasheet is available for this part.