Search Results for "74f544sc nopb Texas Instruments"
Filters
74F544SC
Onsemi
IC TRANSCVR INVERT 5.5V 24SOIC
Datasheet
Obsolete
Package/Case:
SOIC
High Level Output Current:
64mA
Lead Free:
Lead Free
Logic Function:
Transceiver, Inverting
74F544SC
Rochester Electronics
Commercial 5V 24-Pin Registered Bus Transceiver
Datasheet
SOP,
Active
Max Operating Temperature:
70
Number of Terminals:
24
Min Operating Temperature:
0
Terminal Position:
DUAL