Search Results for "74f825sc nopb Texas Instruments"
Filters
74F825SC
Onsemi
8-Bit D-Type Flip-Flop IC, 160MHz, 3-State, SOIC
Datasheet
Obsolete
Package/Case:
SOIC
Clock Edge Trigger Type:
Positive Edge
Frequency:
160MHz
High Level Output Current:
-3mA
74F825SC
Texas Instruments
IC D-type Pos Trg Sngl 24SOIC
Datasheet
Volume Production
Package/Case:
SOIC
Lead Free:
Lead Free
Number of Bits:
8
Packaging:
Bulk
74F825SC_NL
Onsemi
74F825SC_NL
Datasheet
Volume Production
Polarity:
Non-Inverting
RoHS Compliant:
No