Search Results for "74f825scx nopb Texas Instruments"
Filters
74F825SCX
Onsemi
8-Bit D-Type Flip-Flop IC, 160MHz, 5V, SOIC, 3-State
Datasheet
Obsolete
Package/Case:
SOIC
Clock Edge Trigger Type:
Positive Edge
Frequency:
160MHz
High Level Output Current:
-3mA
74F825SCX
Fairchild
8-Bit Bus Driver, 5V, TTL, 10.5ns, 24-Pin SOIC
Datasheet
0.300 INCH, MS-013, SOIC-24
Obsolete
Max Operating Temperature:
70
Number of Terminals:
24
Min Operating Temperature:
0
Terminal Position:
DUAL