This 47pF ceramic capacitor has a voltage rating of 50V and is constructed with C0G dielectric. It is available in a dipped radial package with a lead pitch of 2.54mm and a length of 5.33mm. The capacitor is rated for operation between -55°C and 125°C and is compliant with RoHS regulations.
Kemet C315C470K5G5TA technical specifications.
| Capacitance | 47pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C315C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C470K5G5TA to view detailed technical specifications.
No datasheet is available for this part.