
The Nexperia 74HC04PW,112 is a 14-pin dual inverter logic IC with a supply voltage range of 2V to 6V and a propagation delay of 130ns. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is packaged in a TSSOP-14 package and features a dual inverter function with a logic IC type of INVERTER.
Nexperia 74HC04PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC04PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.