The Toshiba 74HC08D is a dual AND gate logic IC with 14 terminals, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 135ns. The device is supplied with a voltage between 2V and 6V and is packaged in a 14-pin R-PDSO-G14 SOP package with dimensions of 3.9mm in width and 8.65mm in length.
Sign in to ask questions about the Toshiba 74HC08D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 74HC08D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC08D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.