
The 74HC245BQ-Q100X is a quad bus transceiver with a 20-pin HVQCCN package, suitable for automotive applications. It operates over a temperature range of -40 to 125°C. The device has a supply voltage range of 2 to 6V and a propagation delay of 135ns. It is compliant with AEC-Q100 and has a true output polarity.
Nexperia 74HC245BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC245BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.