This 0.18uF PET film capacitor is rated for 100VDC and 63VAC, with a 5% tolerance. It has a negative capacitance tolerance of -5% and is suitable for operating temperatures between -55°C and 100°C. The capacitor is mounted through a hole and features a radial termination style.
Kemet MMK10184J100A01L16.5TR18 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK10184J100A01L16.5TR18 to view detailed technical specifications.
No datasheet is available for this part.