Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Inp Multiplexer
Onsemi 74LCX257M_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Series | 74LCX257 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX257M_Q to view detailed technical specifications.
No datasheet is available for this part.