The CWR29DB335KDBA TR13 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 6VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 3.2. The capacitor is designed for surface mount applications and features a high reliability construction. It operates within a temperature range of -55 to 125 degrees Celsius and meets the requirements for high reliability applications.
AVX CWR29DB335KDBA\TR13 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DB335KDBA\TR13 to view detailed technical specifications.
No datasheet is available for this part.