The WK73 200V 1% SMD chip resistor is a fixed resistor with a voltage rating of 200V and a tolerance of 1%. It has a resistance of 100mR and is available in a tape and reel packaging. The resistor has a height of 0.6mm, a length of 5mm, and a width of 2.5mm, with a case code of 2550 in metric and 1020 in imperial. It is RoHS compliant and has an operating temperature range of -55°C to 155°C.
KOA Speer WK73S2HTTER100F technical specifications.
| Case Code (Imperial) | 1020 |
| Case Code (Metric) | 2550 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73S2HTTER100F to view detailed technical specifications.
No datasheet is available for this part.