
This 4-input logic gate from Onsemi features a propagation delay of 10.1ns and operates within a supply voltage range of 2V to 3.6V. The device is packaged in a SOP package and is available in rail or tube packaging. The gate's high level output current is -4mA, while its low level output current is 4mA. The maximum operating temperature is 85°C.
Onsemi 74LVX32SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVX32SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
