The Cornell Dubilier WGR101M2AJ31V is a 100VDC rated electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a low ESR of 0.93 and a high ripple current rating of 955. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It operates within a temperature range of -40 to 105 degrees Celsius.
Cornell Dubilier WGR101M2AJ31V technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.93Ohm |
| Ripple Current | 955mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Cornell Dubilier WGR101M2AJ31V to view detailed technical specifications.
No datasheet is available for this part.