This 12-conductor cable features a black rubber insulation and a copper conductor material. It has a current rating of 1A and a voltage rating of 120V. The cable is available in a 3foot length and has a wire/cable diameter of 0.285inch. It meets UL approval standards.
Olympic Wire AND Cable 6378P-36 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 3foot |
| Number of Conductors | 12 |
| Stranding | 21x36 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.285inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6378P-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.