Cap Film 0.027uF 1250V PP 5% (17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Vishay MKP385327125JFP2B0 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKP385327125JFP2B0 to view detailed technical specifications.
No datasheet is available for this part.