The DSC1102DE5-045.6960 is a 6-pin VDFN MEMS oscillator from Microchip with a standard frequency of 45.696MHz and a frequency stability of ±10%. It operates between 2.25 and 3.6V and is suitable for use in temperatures ranging from -20 to 70°C. The oscillator has a load capacitance of 15pF and a maximum symmetry of 52 degrees. It is a surface-mount device with a package material of plastic and a seated plane height of 0.85mm.
Microchip DSC1102DE5-045.6960 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN |
| Package Description | Very Thin Dual Flat No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.83 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 45.696MHz |
| Frequency Stability | ±10ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1102DE5-045.6960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.