The Cornell Dubilier 716P39492LA3 is a film capacitor with a capacitance of 0.39uF and a DC rated voltage of 200VDC. It has a tolerance of 10% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 85°C and features a dielectric of polypropylene.
Cornell Dubilier 716P39492LA3 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 200VDC|155VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 155VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.8 X 13 X 22.9mm |
| Terminal Pitch | 26.2mm |
| Tradename | Orange Drop® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 716P39492LA3 to view detailed technical specifications.
No datasheet is available for this part.