Search Results for "750311797 wuerth elektronik gmbh co KG"
Filters
750311797
Wurth Electronics
Pulse Transformer, 14uH, 3A, 4kV Isolation, 2.5:1 Ratio, SM
Datasheet
ROHS COMPLIANT
Active
DC Resistance (DCR):
55mR
Depth:
11.43mm
Height:
11.43mm
Height - Seated (Max):
11.43mm