
General purpose datacom transformer featuring a 2.5:1 turns ratio and 14µH primary inductance. Designed for surface mount applications, it offers 3A input current and 2.5A output current, supporting up to 30W output power. With an isolation voltage of 4kV and a DC resistance of 55mR, this RoHS compliant component operates across a temperature range of -40°C to 125°C. Dimensions include a 29.08mm length, 23.11mm width, and 11.43mm height.
Wurth Electronics 750311797 technical specifications.
| DC Resistance (DCR) | 55mR |
| Depth | 11.43mm |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 14uH |
| Input Current | 3A |
| Isolation Voltage | 4kV |
| Length | 29.08mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 14H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 2.5:1 |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
