Cap Tant Solid 100uF 4V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 (0.01%FR) 1.2 Ohm 125°C T/R
Kemet T496C107K004CK6210 technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 1.2Ohm |
| Leakage Current | 4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496C107K004CK6210 to view detailed technical specifications.
No datasheet is available for this part.